



ASPI-0705-331K-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0705-331K-TTR-ND - Tape & Reel (TR) 535-ASPI-0705-331K-TCT-ND - Cut Tape (CT) 535-ASPI-0705-331K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0705-331K-T |
Description | FIXED IND 330UH 400MA 1.26 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0705-331K-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.26Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,24610 € | 24,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20243 € | 202,43 € |
| 2.000 | 0,19088 € | 381,76 € |
| 3.000 | 0,18443 € | 553,29 € |
| 5.000 | 0,17662 € | 883,10 € |
| 7.000 | 0,17167 € | 1.201,69 € |
| 10.000 | 0,16657 € | 1.665,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

