



ASPI-0705-330K-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0705-330K-TTR-ND - Tape & Reel (TR) 535-ASPI-0705-330K-TCT-ND - Cut Tape (CT) 535-ASPI-0705-330K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0705-330K-T |
Description | FIXED IND 33UH 1.2A 130 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0705-330K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,23670 € | 23,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19464 € | 194,64 € |
| 2.000 | 0,18354 € | 367,08 € |
| 3.000 | 0,17734 € | 532,02 € |
| 5.000 | 0,16983 € | 849,15 € |
| 7.000 | 0,16507 € | 1.155,49 € |
| 10.000 | 0,16233 € | 1.623,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

