ASPI-0705-271K-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,27486 €
Datasheet
270 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.11Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.11Ohm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0705-271K-T

DigiKey Part Number
535-12588-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0705-271K-T
Description
FIXED IND 270UH 420MA 1.11 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.11Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0705-271K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.11Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC75-271Signal Transformer0SC75-271-ND0,27486 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18354 €367,08 €
Unit Price without VAT:0,18354 €
Unit Price with VAT:0,21841 €