



ASPI-0705-270K-T | |
|---|---|
DigiKey Part Number | 535-12576-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0705-270K-T |
Description | FIXED IND 27UH 1.3A 120 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0705-270K-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18354 € | 367,08 € |
| Unit Price without VAT: | 0,18354 € |
|---|---|
| Unit Price with VAT: | 0,21841 € |

