



ASPI-0705-221K-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0705-221K-TTR-ND - Tape & Reel (TR) 535-ASPI-0705-221K-TCT-ND - Cut Tape (CT) 535-ASPI-0705-221K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0705-221K-T |
Description | FIXED IND 220UH 490MA 960 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 490 mA 960mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0705-221K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 960mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,24610 € | 24,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20243 € | 202,43 € |
| 2.000 | 0,19088 € | 381,76 € |
| 3.000 | 0,18443 € | 553,29 € |
| 5.000 | 0,17662 € | 883,10 € |
| 7.000 | 0,17167 € | 1.201,69 € |
| 10.000 | 0,16657 € | 1.665,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

