



ASPI-0705-101K-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0705-101K-TTR-ND - Tape & Reel (TR) 535-ASPI-0705-101K-TCT-ND - Cut Tape (CT) 535-ASPI-0705-101K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0705-101K-T |
Description | FIXED IND 100UH 720MA 430 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 720 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0705-101K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,23970 € | 23,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19709 € | 197,09 € |
| 2.000 | 0,18585 € | 371,70 € |
| 3.000 | 0,17957 € | 538,71 € |
| 5.000 | 0,17197 € | 859,85 € |
| 7.000 | 0,16714 € | 1.169,98 € |
| 10.000 | 0,16218 € | 1.621,80 € |
| 25.000 | 0,16218 € | 4.054,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

