47 µH Shielded Drum Core, Wirewound Inductor 880 mA 260mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 880 mA 260mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0704S-470M-T

DigiKey Part Number
535-ASPI-0704S-470M-TTR-ND - Tape & Reel (TR)
535-ASPI-0704S-470M-TCT-ND - Cut Tape (CT)
535-ASPI-0704S-470M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0704S-470M-T
Description
FIXED IND 47UH 880MA 260 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 880 mA 260mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0704S-470M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
260mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH74NP-470MC-BSumida America Inc.83.134308-1512-1-ND0,74000 €Similar
In-Stock: 2.395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,70000 €7,00 €
1000,57590 €57,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47370 €473,70 €
2.0000,44671 €893,42 €
3.0000,43165 €1.294,95 €
5.0000,41343 €2.067,15 €
7.0000,40186 €2.813,02 €
10.0000,38996 €3.899,60 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €