Similar




ASPI-0704S-331M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0704S-331M-TTR-ND - Tape & Reel (TR) 535-ASPI-0704S-331M-TCT-ND - Cut Tape (CT) 535-ASPI-0704S-331M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0704S-331M-T |
Description | FIXED IND 330UH 320MA 1.86 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 320 mA 1.86Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0704S-331M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.86Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70900 € | 7,09 € |
| 100 | 0,58310 € | 58,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47966 € | 479,66 € |
| 2.000 | 0,45233 € | 904,66 € |
| 3.000 | 0,43708 € | 1.311,24 € |
| 5.000 | 0,41863 € | 2.093,15 € |
| 7.000 | 0,40692 € | 2.848,44 € |
| 10.000 | 0,39486 € | 3.948,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


