



ASPI-0704S-151M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0704S-151M-TTR-ND - Tape & Reel (TR) 535-ASPI-0704S-151M-TCT-ND - Cut Tape (CT) 535-ASPI-0704S-151M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0704S-151M-T |
Description | FIXED IND 150UH 460MA 880 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 460 mA 880mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0704S-151M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 880mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56070 € | 56,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46121 € | 461,21 € |
| 2.000 | 0,43493 € | 869,86 € |
| 3.000 | 0,42027 € | 1.260,81 € |
| 5.000 | 0,40253 € | 2.012,65 € |
| 7.000 | 0,39126 € | 2.738,82 € |
| 10.000 | 0,38828 € | 3.882,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

