1 mH Shielded Drum Core, Wirewound Inductor 180 mA 6Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Shielded Drum Core, Wirewound Inductor 180 mA 6Ohm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0704S-102M-T

DigiKey Part Number
535-ASPI-0704S-102M-TTR-ND - Tape & Reel (TR)
535-ASPI-0704S-102M-TCT-ND - Cut Tape (CT)
535-ASPI-0704S-102M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0704S-102M-T
Description
FIXED IND 1MH 180MA 6 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 180 mA 6Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0704S-102M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
6Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,70900 €7,09 €
1000,58310 €58,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47966 €479,66 €
2.0000,45233 €904,66 €
3.0000,43708 €1.311,24 €
5.0000,41863 €2.093,15 €
7.0000,40692 €2.848,44 €
10.0000,39486 €3.948,60 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €