1.3 µH Shielded Wirewound Inductor 6 A 11mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI-0645-1R3N-T

DigiKey Part Number
535-ASPI-0645-1R3N-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0645-1R3N-T
Description
FIXED IND 1.3UH 6A 11 MOHM SMD
Customer Reference
Detailed Description
1.3 µH Shielded Wirewound Inductor 6 A 11mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 120°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
2424
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.