Similar

ASPI-0645-101M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0645-101M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0645-101M-T |
Description | FIXED IND 100UH 900MA 460 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 900 mA 460mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 460mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-6045S-101M-T | Abracon LLC | 3.338 | 535-ASPI-6045S-101M-TCT-ND | 0,34000 € | Similar |


