560 nH Shielded Molded Inductor 17 A 5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Molded Inductor 17 A 5mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0630LR-R56M-T15

DigiKey Part Number
535-ASPI-0630LR-R56M-T15TR-ND - Tape & Reel (TR)
535-ASPI-0630LR-R56M-T15CT-ND - Cut Tape (CT)
535-ASPI-0630LR-R56M-T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0630LR-R56M-T15
Description
FIXED IND 560NH 17A 5 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 17 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0630LR-R56M-T15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.262" W (7.20mm x 6.65mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,50500 €5,05 €
1000,41550 €41,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,33017 €495,26 €
3.0000,31136 €934,08 €
4.5000,30086 €1.353,87 €
7.5000,28816 €2.161,20 €
10.5000,28010 €2.941,05 €
15.0000,27754 €4.163,10 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €