



ASPI-0630LR-R47M-T15 | |
|---|---|
DigiKey Part Number | 535-ASPI-0630LR-R47M-T15TR-ND - Tape & Reel (TR) 535-ASPI-0630LR-R47M-T15CT-ND - Cut Tape (CT) 535-ASPI-0630LR-R47M-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630LR-R47M-T15 |
Description | FIXED IND 470NH 18A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 18 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630LR-R47M-T15 Models |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.262" W (7.20mm x 6.65mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,42670 € | 42,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33909 € | 508,63 € |
| 3.000 | 0,31977 € | 959,31 € |
| 4.500 | 0,30900 € | 1.390,50 € |
| 7.500 | 0,29595 € | 2.219,62 € |
| 10.500 | 0,28767 € | 3.020,53 € |
| 15.000 | 0,27915 € | 4.187,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

