
ASPI-0630LR-R22M-T15 | |
|---|---|
DigiKey Part Number | 535-ASPI-0630LR-R22M-T15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0630LR-R22M-T15 |
Description | FIXED IND 220NH 24A 3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Molded Inductor 24 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 34A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.262" W (7.20mm x 6.65mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34039 € | 510,59 € |
| Unit Price without VAT: | 0,34039 € |
|---|---|
| Unit Price with VAT: | 0,40506 € |

