



ASPI-0630LR-6R8M-T15 | |
|---|---|
DigiKey Part Number | 535-13041-2-ND - Tape & Reel (TR) 535-13041-1-ND - Cut Tape (CT) 535-13041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630LR-6R8M-T15 |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630LR-6R8M-T15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.262" W (7.20mm x 6.65mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52600 € | 5,26 € |
| 100 | 0,43210 € | 43,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34338 € | 515,07 € |
| 3.000 | 0,32381 € | 971,43 € |
| 4.500 | 0,31290 € | 1.408,05 € |
| 7.500 | 0,29969 € | 2.247,68 € |
| 10.500 | 0,29130 € | 3.058,65 € |
| 15.000 | 0,28267 € | 4.240,05 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

