



ASPI-0630LR-150M-T15 | |
|---|---|
DigiKey Part Number | 535-ASPI-0630LR-150M-T15TR-ND - Tape & Reel (TR) 535-ASPI-0630LR-150M-T15CT-ND - Cut Tape (CT) 535-ASPI-0630LR-150M-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630LR-150M-T15 |
Description | FIXED IND 15UH 3A 120 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 3 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630LR-150M-T15 Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.262" W (7.20mm x 6.65mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,43010 € | 43,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34182 € | 512,73 € |
| 3.000 | 0,32234 € | 967,02 € |
| 4.500 | 0,31148 € | 1.401,66 € |
| 7.500 | 0,29833 € | 2.237,47 € |
| 10.500 | 0,28998 € | 3.044,79 € |
| 15.000 | 0,28139 € | 4.220,85 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

