



ASPI-0628-6R2M-T1 | |
|---|---|
DigiKey Part Number | 535-12811-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0628-6R2M-T1 |
Description | FIXED IND 6.2UH 2.2A 52 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 52mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0628-6R2M-T1 Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 52mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0628 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15795 € | 157,95 € |
| Unit Price without VAT: | 0,15795 € |
|---|---|
| Unit Price with VAT: | 0,18796 € |

