



ASPI-0628-4R7M-T1 | |
|---|---|
DigiKey Part Number | 535-12806-2-ND - Tape & Reel (TR) 535-12806-1-ND - Cut Tape (CT) 535-12806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0628-4R7M-T1 |
Description | FIXED IND 4.7UH 3A 31 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0628-4R7M-T1 Models |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0628 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,19970 € | 19,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16427 € | 164,27 € |
| 2.000 | 0,15489 € | 309,78 € |
| 3.000 | 0,14965 € | 448,95 € |
| 5.000 | 0,14332 € | 716,60 € |
| 7.000 | 0,13929 € | 975,03 € |
| 10.000 | 0,13515 € | 1.351,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

