



ASPI-0628-3R9M-T1 | |
|---|---|
DigiKey Part Number | 535-ASPI-0628-3R9M-T1TR-ND - Tape & Reel (TR) 535-ASPI-0628-3R9M-T1CT-ND - Cut Tape (CT) 535-ASPI-0628-3R9M-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0628-3R9M-T1 |
Description | FIXED IND 3.9UH 3A 31 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 3 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0628-3R9M-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0628 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,20220 € | 20,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16634 € | 166,34 € |
| 2.000 | 0,15684 € | 313,68 € |
| 3.000 | 0,15154 € | 454,62 € |
| 5.000 | 0,14512 € | 725,60 € |
| 7.000 | 0,14105 € | 987,35 € |
| 10.000 | 0,13686 € | 1.368,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

