22 µH Shielded Drum Core, Wirewound Inductor 1 A 170mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 1 A 170mOhm Nonstandard
Abracon: Who We Are Today

ASPI-0615FS-220M-T2

DigiKey Part Number
535-10780-2-ND - Tape & Reel (TR)
535-10780-1-ND - Cut Tape (CT)
535-10780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0615FS-220M-T2
Description
FIXED IND 22UH 1A 170 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1 A 170mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0615FS-220M-T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
170mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.087" (2.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24500 €2,45 €
1000,20130 €20,13 €
1.0000,16558 €165,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15613 €312,26 €
4.0000,14722 €588,88 €
6.0000,14225 €853,50 €
10.0000,13624 €1.362,40 €
14.0000,13242 €1.853,88 €
20.0000,12849 €2.569,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €