


ASPI-0615FS-1R5N-T2 | |
|---|---|
DigiKey Part Number | 535-15228-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0615FS-1R5N-T2 |
Description | FIXED IND 1.5UH 3.6A 22.1 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.6 A 22.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0615FS-1R5N-T2 Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22.1mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14893 € | 297,86 € |
| Unit Price without VAT: | 0,14893 € |
|---|---|
| Unit Price with VAT: | 0,17723 € |

