
ASPI-0615FS-100M | |
|---|---|
DigiKey Part Number | 535-ASPI-0615FS-100M-ND |
Manufacturer | |
Manufacturer Product Number | ASPI-0615FS-100M |
Description | FIXED IND 10UH 1.5A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.5 A 90mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,35000 € | 8,75 € |
| 50 | 0,32420 € | 16,21 € |
| 100 | 0,30040 € | 30,04 € |
| 250 | 0,27160 € | 67,90 € |
| 500 | 0,25158 € | 125,79 € |
| 1.000 | 0,23300 € | 233,00 € |
| 2.500 | 0,21044 € | 526,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

