


ASPI-0602S-8R6M-T | |
|---|---|
DigiKey Part Number | ASPI-0602S-8R6M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0602S-8R6M-T |
Description | FIXED IND 8.6UH 1.85A 58 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.6 µH Shielded Drum Core, Wirewound Inductor 1.85 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0602S-8R6M-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 58mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31619 € | 316,19 € |
| Unit Price without VAT: | 0,31619 € |
|---|---|
| Unit Price with VAT: | 0,37627 € |

