


ASPI-0602S-3R3M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0602S-3R3M-TTR-ND - Tape & Reel (TR) 535-ASPI-0602S-3R3M-TCT-ND - Cut Tape (CT) 535-ASPI-0602S-3R3M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0602S-3R3M-T |
Description | FIXED IND 3.3UH 3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0602S-3R3M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49200 € | 4,92 € |
| 100 | 0,40480 € | 40,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33297 € | 332,97 € |
| 2.000 | 0,31399 € | 627,98 € |
| 3.000 | 0,30340 € | 910,20 € |
| 5.000 | 0,29057 € | 1.452,85 € |
| 7.000 | 0,28243 € | 1.977,01 € |
| 10.000 | 0,27406 € | 2.740,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

