3 µH Shielded Drum Core, Wirewound Inductor 3 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 µH Shielded Drum Core, Wirewound Inductor 3 A 24mOhm Max Nonstandard
Abracon: Who We Are Today

ASPI-0602S-3R0M-T

DigiKey Part Number
535-ASPI-0602S-3R0M-TTR-ND - Tape & Reel (TR)
535-ASPI-0602S-3R0M-TCT-ND - Cut Tape (CT)
535-ASPI-0602S-3R0M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0602S-3R0M-T
Description
FIXED IND 3UH 3A 24 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 µH Shielded Drum Core, Wirewound Inductor 3 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0602S-3R0M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,48600 €4,86 €
1000,39980 €39,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32883 €328,83 €
2.0000,31009 €620,18 €
3.0000,29962 €898,86 €
5.0000,28696 €1.434,80 €
7.0000,27892 €1.952,44 €
10.0000,27065 €2.706,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €