


ASPI-0602S-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0602S-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-0602S-220M-TCT-ND - Cut Tape (CT) 535-ASPI-0602S-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0602S-220M-T |
Description | FIXED IND 22UH 1.2A 128 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 128mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0602S-220M-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 128mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,44750 € | 44,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36806 € | 368,06 € |
| 2.000 | 0,34707 € | 694,14 € |
| 3.000 | 0,33537 € | 1.006,11 € |
| 5.000 | 0,32120 € | 1.606,00 € |
| 7.000 | 0,31220 € | 2.185,40 € |
| 10.000 | 0,30295 € | 3.029,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

