680 nH Shielded Molded Inductor 10 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI-0530LR-R68M-T2

DigiKey Part Number
535-ASPI-0530LR-R68M-T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0530LR-R68M-T2
Description
FIXED IND 680NH 10A 10 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 10 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.209" W (5.70mm x 5.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30191 €603,82 €
Manufacturers Standard Package
Unit Price without VAT:0,30191 €
Unit Price with VAT:0,35927 €