
ASPI-0530LR-R22M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-0530LR-R22M-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0530LR-R22M-T2 |
Description | FIXED IND 220NH 15A 5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 15 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 23A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 5mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.209" W (5.70mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31413 € | 628,26 € |
| Unit Price without VAT: | 0,31413 € |
|---|---|
| Unit Price with VAT: | 0,37381 € |

