4.7 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0530LR-4R7M-T2

DigiKey Part Number
535-13038-2-ND - Tape & Reel (TR)
535-13038-1-ND - Cut Tape (CT)
535-13038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0530LR-4R7M-T2
Description
FIXED IND 4.7UH 4.5A 60 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0530LR-4R7M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,49200 €4,92 €
1000,40470 €40,47 €
1.0000,33279 €332,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31382 €627,64 €
4.0000,29594 €1.183,76 €
6.0000,28597 €1.715,82 €
10.0000,27390 €2.739,00 €
14.0000,26624 €3.727,36 €
20.0000,25836 €5.167,20 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €