



ASPI-0530LR-2R2M-T2 | |
|---|---|
DigiKey Part Number | ASPI-0530LR-2R2M-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0530LR-2R2M-T2 |
Description | FIXED IND 2.2UH 7A 26 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 7 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0530LR-2R2M-T2 Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.220" L x 0.205" W (5.60mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31664 € | 633,28 € |
| Unit Price without VAT: | 0,31664 € |
|---|---|
| Unit Price with VAT: | 0,37680 € |

