4.7 µH Unshielded Molded Inductor 3.7 A 58mOhm Max 2220 (5650 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Molded Inductor 3.7 A 58mOhm Max 2220 (5650 Metric)
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0520LR-4R7M-T2

DigiKey Part Number
ASPI-0520LR-4R7M-T2TR-ND - Tape & Reel (TR)
ASPI-0520LR-4R7M-T2CT-ND - Cut Tape (CT)
ASPI-0520LR-4R7M-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0520LR-4R7M-T2
Description
FIXED IND 4.7UH 3.7A 58 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Molded Inductor 3.7 A 58mOhm Max 2220 (5650 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0520LR-4R7M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Unshielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2220 (5650 Metric)
Supplier Device Package
-
Size / Dimension
0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,81700 €8,17 €
1000,67190 €67,19 €
1.0000,55477 €554,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,52116 €1.042,32 €
4.0000,49152 €1.966,08 €
6.0000,47499 €2.849,94 €
10.0000,45498 €4.549,80 €
14.0000,45325 €6.345,50 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €