



ASPI-0520LR-2R2M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-0520LR-2R2M-T2TR-ND - Tape & Reel (TR) 535-ASPI-0520LR-2R2M-T2CT-ND - Cut Tape (CT) 535-ASPI-0520LR-2R2M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0520LR-2R2M-T2 |
Description | FIXED IND 2.2UH 5.5A 36 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 5.5 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0520LR-2R2M-T2 Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.220" L x 0.205" W (5.60mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90800 € | 9,08 € |
| 100 | 0,74600 € | 74,60 € |
| 1.000 | 0,62417 € | 624,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57879 € | 1.157,58 € |
| 4.000 | 0,54588 € | 2.183,52 € |
| 6.000 | 0,52753 € | 3.165,18 € |
| 10.000 | 0,50994 € | 5.099,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

