1 µH Unshielded Molded Inductor 7.5 A 18.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Molded Inductor 7.5 A 18.5mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0520LR-1R0M-T2

DigiKey Part Number
535-ASPI-0520LR-1R0M-T2TR-ND - Tape & Reel (TR)
535-ASPI-0520LR-1R0M-T2CT-ND - Cut Tape (CT)
535-ASPI-0520LR-1R0M-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0520LR-1R0M-T2
Description
FIXED IND 1UH 7.5A 18.5 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 7.5 A 18.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0520LR-1R0M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Unshielded
DC Resistance (DCR)
18.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.964
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56353 €1.127,06 €
4.0000,53149 €2.125,96 €
6.0000,51636 €3.098,16 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,98900 €9,89 €
1000,75400 €75,40 €
1.0000,61556 €615,56 €
Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,98900 €9,89 €
1000,75400 €75,40 €
1.0000,63202 €632,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €