Similar




ASPI-0504-181K-T | |
|---|---|
DigiKey Part Number | ASPI-0504-181K-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0504-181K-T |
Description | FIXED IND 180UH 380MA 1.38 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 380 mA 1.38Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0504-181K-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.38Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD54R-184K | Delevan | 0 | PD54R-184K-ND | 1,98677 € | Similar |
| SC54-181 | Signal Transformer | 0 | SC54-181-ND | 0,18324 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37348 € | 560,22 € |
| Unit Price without VAT: | 0,37348 € |
|---|---|
| Unit Price with VAT: | 0,44444 € |



