



ASPI-0504-102M-T | |
|---|---|
DigiKey Part Number | 535-12365-2-ND - Tape & Reel (TR) 535-12365-1-ND - Cut Tape (CT) 535-12365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0504-102M-T |
Description | FIXED IND 1MH 150MA 14.4 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 150 mA 14.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0504-102M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,49490 € | 49,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39331 € | 589,97 € |
| 3.000 | 0,37091 € | 1.112,73 € |
| 4.500 | 0,35842 € | 1.612,89 € |
| 7.500 | 0,34329 € | 2.574,67 € |
| 10.500 | 0,33369 € | 3.503,74 € |
| 15.000 | 0,32381 € | 4.857,15 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

