


ASPI-0428S-560M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0428S-560M-TTR-ND - Tape & Reel (TR) 535-ASPI-0428S-560M-TCT-ND - Cut Tape (CT) 535-ASPI-0428S-560M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0428S-560M-T |
Description | FIXED IND 56UH 410MA 624.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 410 mA 624.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0428S-560M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 624.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,45900 € | 4,59 € |
| 100 | 0,37730 € | 37,73 € |
| 1.000 | 0,31028 € | 310,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54611 € | 1.092,22 € |
| 4.000 | 0,51506 € | 2.060,24 € |
| 6.000 | 0,49774 € | 2.986,44 € |
| 10.000 | 0,47807 € | 4.780,70 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

