3.9 µH Shielded Drum Core, Wirewound Inductor 1.44 A 64.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µH Shielded Drum Core, Wirewound Inductor 1.44 A 64.8mOhm Max Nonstandard
Abracon: Who We Are Today

ASPI-0428S-3R9M-T

DigiKey Part Number
ASPI-0428S-3R9M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0428S-3R9M-T
Description
FIXED IND 3.9UH 1.44A 64.8 MOHM
Customer Reference
Detailed Description
3.9 µH Shielded Drum Core, Wirewound Inductor 1.44 A 64.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0428S-3R9M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
64.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.944
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25261 €505,22 €
Manufacturers Standard Package
Unit Price without VAT:0,25261 €
Unit Price with VAT:0,30061 €