


ASPI-0428S-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0428S-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-0428S-100M-TCT-ND - Cut Tape (CT) 535-ASPI-0428S-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0428S-100M-T |
Description | FIXED IND 10UH 1A 128.3 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 128.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0428S-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 128.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86700 € | 8,67 € |
| 100 | 0,71280 € | 71,28 € |
| 1.000 | 0,59252 € | 592,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55299 € | 1.105,98 € |
| 4.000 | 0,52154 € | 2.086,16 € |
| 6.000 | 0,50401 € | 3.024,06 € |
| 10.000 | 0,48409 € | 4.840,90 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

