
ASPI-0425-470M-T3 | |
|---|---|
DigiKey Part Number | 535-ASPI-0425-470M-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0425-470M-T3 |
Description | FIXED IND 47UH 400MA 495 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 400 mA 495mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0425-470M-T3 Models |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 495mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24888 € | 746,64 € |
| Unit Price without VAT: | 0,24888 € |
|---|---|
| Unit Price with VAT: | 0,29617 € |

