
ASPI-0425-2R2N-T3 | |
|---|---|
DigiKey Part Number | 535-ASPI-0425-2R2N-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0425-2R2N-T3 |
Description | FIXED IND 2.2UH 2.1A 22 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 22mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0425-2R2N-T3 Models |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24888 € | 746,64 € |
| Unit Price without VAT: | 0,24888 € |
|---|---|
| Unit Price with VAT: | 0,29617 € |

