


ASPI-0425-221M-T3 | |
|---|---|
DigiKey Part Number | 535-15226-2-ND - Tape & Reel (TR) 535-15226-1-ND - Cut Tape (CT) 535-15226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0425-221M-T3 |
Description | FIXED IND 220UH 200MA 2.76 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Molded Inductor 200 mA 2.76Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0425-221M-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.76Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,13700 € | 13,70 € |
| 1.000 | 0,11268 € | 112,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10265 € | 307,95 € |
| 6.000 | 0,09679 € | 580,74 € |
| 9.000 | 0,09353 € | 841,77 € |
| 15.000 | 0,08957 € | 1.343,55 € |
| 21.000 | 0,08706 € | 1.828,26 € |
| 30.000 | 0,08447 € | 2.534,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

