



ASPI-0418FS-680M-T3 | |
|---|---|
DigiKey Part Number | 535-15223-2-ND - Tape & Reel (TR) 535-15223-1-ND - Cut Tape (CT) 535-15223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0418FS-680M-T3 |
Description | FIXED IND 68UH 400MA 972 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 400 mA 972mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0418FS-680M-T3 Models |
Category | Current - Saturation (Isat) 530mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 972mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7.1MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,18510 € | 18,51 € |
| 1.000 | 0,15223 € | 152,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13868 € | 416,04 € |
| 6.000 | 0,13078 € | 784,68 € |
| 9.000 | 0,12637 € | 1.137,33 € |
| 15.000 | 0,12103 € | 1.815,45 € |
| 21.000 | 0,11764 € | 2.470,44 € |
| 30.000 | 0,11415 € | 3.424,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

