



ASPI-0418FS-221M-T3 | |
|---|---|
DigiKey Part Number | 535-15222-2-ND - Tape & Reel (TR) 535-15222-1-ND - Cut Tape (CT) 535-15222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0418FS-221M-T3 |
Description | FIXED IND 220UH 250MA 3.84 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 250 mA 3.84Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0418FS-221M-T3 Models |
Category | Current - Saturation (Isat) 330mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.84Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4.2MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,17890 € | 17,89 € |
| 1.000 | 0,14713 € | 147,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13404 € | 402,12 € |
| 6.000 | 0,12639 € | 758,34 € |
| 9.000 | 0,12213 € | 1.099,17 € |
| 15.000 | 0,11697 € | 1.754,55 € |
| 21.000 | 0,11369 € | 2.387,49 € |
| 30.000 | 0,11032 € | 3.309,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

