



ASPI-0418FS-220M-T3 | |
|---|---|
DigiKey Part Number | 535-10764-2-ND - Tape & Reel (TR) 535-10764-1-ND - Cut Tape (CT) 535-10764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0418FS-220M-T3 |
Description | FIXED IND 22UH 700MA 348 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 700 mA 348mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0418FS-220M-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 348mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,18740 € | 18,74 € |
| 1.000 | 0,15415 € | 154,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14043 € | 421,29 € |
| 6.000 | 0,13242 € | 794,52 € |
| 9.000 | 0,12796 € | 1.151,64 € |
| 15.000 | 0,12255 € | 1.838,25 € |
| 21.000 | 0,11912 € | 2.501,52 € |
| 30.000 | 0,11559 € | 3.467,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

