Parametric Equivalent

ASPI-0418FS-1R5N-T3 | |
|---|---|
DigiKey Part Number | 535-ASPI-0418FS-1R5N-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0418FS-1R5N-T3 |
Description | FIXED IND 1.5UH 2.95A 37 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 2.95 A 37mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 3.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IFSC1616AHER1R5N01 | Vishay Dale | 0 | 541-IFSC1616AHER1R5N01TR-ND | 0,11328 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13335 € | 400,05 € |
| Unit Price without VAT: | 0,13335 € |
|---|---|
| Unit Price with VAT: | 0,15869 € |


