



ASPI-0418FS-100M-T3 | |
|---|---|
DigiKey Part Number | 535-10763-2-ND - Tape & Reel (TR) 535-10763-1-ND - Cut Tape (CT) 535-10763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0418FS-100M-T3 |
Description | FIXED IND 10UH 1.2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.2 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0418FS-100M-T3 Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 180mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,18660 € | 18,66 € |
| 1.000 | 0,15345 € | 153,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13979 € | 419,37 € |
| 6.000 | 0,13182 € | 790,92 € |
| 9.000 | 0,12738 € | 1.146,42 € |
| 15.000 | 0,12199 € | 1.829,85 € |
| 21.000 | 0,11858 € | 2.490,18 € |
| 30.000 | 0,11506 € | 3.451,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

