
ASPI-0412FS-1R8N-T4 | |
|---|---|
DigiKey Part Number | 535-ASPI-0412FS-1R8N-T4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0412FS-1R8N-T4 |
Description | FIXED IND 1.8UH 1.32A 104 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Wirewound Inductor 1.32 A 104mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 104mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,33899 € | 1.525,46 € |
| Unit Price without VAT: | 0,33899 € |
|---|---|
| Unit Price with VAT: | 0,40340 € |

