



ASPI-0410FS-KIT | |
|---|---|
DigiKey Part Number | 535-10790-ND |
Manufacturer | |
Manufacturer Product Number | ASPI-0410FS-KIT |
Description | INDUCTOR KIT SHIELD ASPI |
Customer Reference | |
Detailed Description | Fixed Kit 40 Pieces (8 Values - 5 Each) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0410FS-KIT Models |
Category | Material - Core Ferrite |
Manufacturer Abracon LLC | Quantity 40 Pieces (8 Values - 5 Each) |
Series | Inductance Range 2.2µH ~ 47µH |
Packaging Bag | Mounting Type Surface Mount |
Part Status Obsolete | Features Drum Core |
Kit Type Fixed | Shielding Shielded |
Style Wirewound |

