47 µH Shielded Drum Core, Wirewound Inductor 240 mA 1.81Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 240 mA 1.81Ohm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0410FS-470M-T35

DigiKey Part Number
535-10752-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0410FS-470M-T35
Description
FIXED IND 47UH 240MA 1.81 OHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 240 mA 1.81Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0410FS-470M-T35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
270mA
Shielding
Shielded
DC Resistance (DCR)
1.81Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.